Print Page
K145
DEVELOPMENT KIT, SOC, RISC, 32BIT
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
Hazardous Item: There maybe additional transit time and delivery charges. Delivery of other items on your order will be unaffected. Contact customer care for more info.
Non-Cancellable / Non-Returnable
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$76.760 (S$83.6684) |
Price for:Each
Minimum: 1
Multiple: 1
S$76.76 (S$83.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerM5STACK
Manufacturer Part NoK145
Order Code4994219
Technical Datasheet
Silicon ManufacturerEspressif Systems
No. of Bits32bit
Silicon Family NameESP32
Core ArchitectureSystem-on-Chip (SoC)
Core Sub-ArchitectureRISC-V
Silicon Core NumberESP32-P4NRW32, ESP32-C6-MINI-1U
Kit ContentsTab5 Development Board ESP32-P4NRW32, ESP32-C6-MINI-1U, Single-Ended Terminal Cable, Battery
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Silicon Manufacturer
Espressif Systems
Silicon Family Name
ESP32
Core Sub-Architecture
RISC-V
Kit Contents
Tab5 Development Board ESP32-P4NRW32, ESP32-C6-MINI-1U, Single-Ended Terminal Cable, Battery
SVHC
No SVHC (04-Feb-2026)
No. of Bits
32bit
Core Architecture
System-on-Chip (SoC)
Silicon Core Number
ESP32-P4NRW32, ESP32-C6-MINI-1U
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85371010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2805
UN Hazard Code:3481