You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

M3-SE & S3D

3D Printer, 1.75mm Filament, 0.35mm Layer, 203mm x 232mm x 203mm Build, 450mm/s, LAN/USB/Wi-Fi

M3-SE & S3D - 3D Printer, 1.75mm Filament, 0.35mm Layer, 203mm x 232mm x 203mm Build, 450mm/s, LAN/USB/Wi-Fi
M3-SE & S3D - 3D Printer, 1.75mm Filament, 0.35mm Layer, 203mm x 232mm x 203mm Build, 450mm/s, LAN/USB/Wi-Fi
M3-SE & S3D - 3D Printer, 1.75mm Filament, 0.35mm Layer, 203mm x 232mm x 203mm Build, 450mm/s, LAN/USB/Wi-Fi

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MAKERGEAR MAKERGEAR
Manufacturer Part No:
M3-SE & S3D
Order Code:
2901112
Technical Datasheet:
M3-SE & S3D   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1.75mm

:
0.35mm

:
ABS, HIPS, Nylon, PET-G, PET-T, PLA, PC, PVA, TPE, TPU & Carbon Fibre or Metal or Wood Composites

:
203mm x 232mm x 203mm

:
0.35mm

:
450mm/s

:
240V

:
360W

:
LAN, USB port, Wi-Fi

:
OBJ, STL

:
Simplify3D 4.0, OctoPrint

:
Android, iOS, Linux, Mac OS, Windows

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

  • MakerGear M3-SE desktop 3D printer is the embodiment of both performance and reliability
  • Linear Rails of industrial grade, cast tooling plate components and direct drive extruder
  • True levelling for automatic and reliable levelling of heated bed
  • Wi-Fi/Ethernet Connectivity offering remote control and monitoring capabilities
  • On-board Computer with 10GB storage
  • USB port enabling users to print files stored on flash drives
  • OctoPrint for MakerGear offers one-click file preparation and design-to-print integration
  • MacOS, Windows, Linux, iOS & Android Compatibility
  • With its steel frame and precision-machined components, the M3-SE is made for the long haul

Contents

MakerGear M3-SE 3D printer with V4 hot end, Simplify3D 4.0 software license, Power supply with adjustable input voltage (115V or 230V), Power cord compliant with your country's power outlets, 1 kg spool of black PLA, 8 inch x 10 inch borosilicate glass print surface with applied film, Tool set, Sample print, User guide.

Best Seller

3 In stock Need more?

3 available for 3 - 4 business days delivery

S$5,032.21 ( S$5,384.46  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$5,032.21 (S$5,384.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange