You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MARTIN SMT VD90.5105

Solder Pellets, for BGA Reballing, 0.3 mm, 220 °C, 5.2 g

MARTIN SMT VD90.5105
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
VD90.5105
Order Code:
2352936
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
VD90.5105   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (TUK SGACK902S Keystone Coupler)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
96.5, 3, 0.5 Sn, Ag, Cu

:
220°C

:
0.3mm

:
5.2g

:
0.183oz

:
TUK SGACK902S Keystone Coupler

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

The VD90.5105 is a lead-free Solder Sphere optimal to use for reballing of BGA and CSP chips. It's material composition equals standard alloys in electric manufacturing (lead free: Sn96,5Ag3Cu0,5). Hence, processes parameter for i.e. reflow can be used for reballed SMDs in same manner as for new ones. As a result of a special and unique manufacturing procedures, solder spheres have best surface quality and repeatable sphere shape. Both are important parameter for easy usage with stencils and stable reballing processes. To keep the wetting properties at its best, also on the used pads, MARTIN solder spheres are packed, stored and delivered under dry and inert (oxygen free) Argon gas. By this the creation of the unwanted oxide onto the sphere surfaces is suppressed, Therefore the number of voids is little in solder joints and the electrical properties are very good.
  • ±10µm tolerance
  • 99.9% purity

Applications

Maintenance & Repair, Industrial

Available for back order

More stock available to supplier lead times which is approximately 27/5/24

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

S$216.87 ( S$236.39  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 50000
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$216.87 (S$236.39)