You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES MAX1651ESA+

DC/DC Controller, Buck (Step Down), 3 V to 16 V, 1 Output, 300 kHz, NSOIC-8

ANALOG DEVICES MAX1651ESA+
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX1651ESA+
Order Code:
2514062

Enter your custom part number in the textbox above

Technical Datasheet:
MAX1651ESA+   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The MAX1651ESA+ is a 3.3V or adjustable, high efficiency, low dropout, step down DC to DC controller in 8 pin NSOIC package. The BiCMOS, step down, DC to DC switching controller provides high efficiency over loads ranging from 1mA to more than 2.5A. A unique, current limited pulse-frequency-modulated (PFM) control scheme gives this device the benefits of pulse width modulation (PWM) converter (high efficiency at heavy loads) while using only 100µA of supply current. Dropout performance down to 300mV is provided by a high switch duty cycle 96.5% and a low current-sense threshold of 110mV. A high switching frequency up to 300KHz allows this device to use miniature external components. It has a dropout voltage less than 0.3V at 500mA and accepts input voltages up to 16V. The step-down controllers drive external P-channel MOSFETs at loads greater than 12.5W. If less power is required, use the MAX639/MAX640/MAX653 step-down converters with on-chip FETs which allow up to 225mA load current.
  • Supply voltage range is 3V to 16V
  • Operating temperature range from -40°C to 85°C
  • More than 90% efficiency (10mA to 1.5A loads)
  • Output power is 12.5W
  • Maximum shutdown supply current is 5µA
  • Current limited control scheme
  • Switching frequency is up to 300KHz

Applications

Power Management

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
3V

:
16V

:
1 Output

:
96.5%

:
NSOIC

:
8Pins

:
300kHz

:
Buck (Step Down)

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

8 In stock Need more?

8 UK stock available for 3-4 business days delivery

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

S$9.81 ( S$10.59  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 300+
  • 500+
  • 1000+
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$9.81 (S$10.59)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ S$8.86 (S$9.57)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ S$8.52 (S$9.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ S$7.34 (S$7.93)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
300+ S$7.01 (S$7.57)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ S$6.39 (S$6.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ S$5.56 (S$6.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl GST) Your Price (Incl GST)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --