You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MAX221EAE+

Transceiver RS232, 4.5V-5.5V supply, 1 Driver, SSOP-16

MAXIM INTEGRATED PRODUCTS MAX221EAE+
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX221EAE+
Order Code:
2511508
Technical Datasheet:
MAX221EAE+   Datasheet
See all Technical Docs

Product Overview

The MAX221EAE+ is a +5V powered single RS232 transceiver with AutoShutdown in 16 pin SSOP package. This RS232 transmit/receive and V.28 communication interface device has automatic shutdown/wake-up features and high data rate capabilities. The MAX221 achieves a low 1µA supply current with Maxim's revolutionary AutoShutdown feature. AutoShutdown saves power without changes to existing BIOS or operating system by entering low power shutdown mode when RS232 cable is disconnected or when transmitter of connected peripheral is off. The device wakes up and drives INVALID (complementary) pin high when an active RS232 cable is connected. The internal power supply consists of a dual charge pump that provides positive output voltage (doubling charge pump) and negative voltage (inverting charge pump) from a single +5V supply.
  • Supply voltage range from 4.5V to 5.5V
  • Operating temperature range from -40°C to 85°C
  • Maximum data rate of 250Kbps
  • VCC supply current of 5mA
  • Transmitter skew of 200ns and receiver skew of 50ns
  • Transition region slew rate of 6V/µs

Applications

Communications & Networking, Industrial, Consumer Electronics, Portable Devices

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Transceiver

:
RS232

:
1Drivers

:
1Receivers

:
4.5V

:
5.5V

:
SSOP

:
16Pins

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

18 In stock Need more?

18 UK stock for 3-4 days delivery

S$4.97 ( S$5.32  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$4.97 (S$5.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ S$4.47 (S$4.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ S$4.34 (S$4.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --