You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MAX250ESD+
Transceiver RS232, 4.5V-5.5V supply, 2 Drivers, NSOIC-14
- Manufacturer:
- MAXIM INTEGRATED PRODUCTS MAXIM INTEGRATED PRODUCTS
- Manufacturer Part No:
- MAX250ESD+
- Order Code:
- 2511621
- Technical Datasheet:
- MAX250ESD+ Datasheet
Product Overview
- Supply voltage range is 4.5V to 5.5V
- Operating temperature range from -40°C to 85°C
- Isolated data interface
- Shut down supply current is 100µA at TA=55°C to 125°C, maximum operating supply current is 0.5mA
- Shutdown power is 5µW
- 2 transmitters and 2 receivers
- Switching frequency is 275KHz at TA=25°C
- Maximum on- resistance power driver is 50 ohm at 25mA
Applications
Communications & Networking, Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Transceiver
- :
- RS232
- :
- 2Drivers
- :
- 2Receivers
- :
- 4.5V
- :
- 5.5V
- :
- NSOIC
- :
- 14Pins
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (2)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|---|---|
1+ | S$10.94 (S$11.71) | ( ) |
10+ | S$10.10 (S$10.81) | ( ) |
25+ | S$9.94 (S$10.64) | ( ) |
Pricing is unavailable. Please contact customer services.