You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

MAX3206EETC+ - 

ESD Protection Device, TQFN, 12 Pins, 5.5 V, 1.349 W, MAX32 Series

MAX3206EETC+ - ESD Protection Device, TQFN, 12 Pins, 5.5 V, 1.349 W, MAX32 Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX3206EETC+
Order Code:
2516821
Product Range
MAX32 Series
Technical Datasheet:
MAX3206EETC+   Datasheet
See all Technical Docs

Product Information

:
-
:
TQFN
:
12Pins
:
5.5V
:
1.349W
:
MAX32 Series
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MAX3206EETC+ is a low capacitance, 6-channel, ±15kV ESD protection array for high speed data interfaces in 12 pin TQFN package. Each channel consists of a pair of diodes that steer ESD current pulses to VCC or GND. It protect against ESD pulses up to ±15kV human body model, ±8kV contact discharge and ±15kV air gap discharge as specified in IEC 61000-4-2. This device have a 5pF capacitance per channel making it ideal for use on high speed data I/O interfaces. It is designed for cell phone connectors and SVGA video connections. It is used in Ethernet, firewire, video and cell phones.
  • Supply voltage range is 0.9V to 5.5V
  • Supply current is 100nA
  • Channel input capacitance is 7pF(max) at VCC = 5V, bias of VCC/2
  • Low 1nA (max) leakage current, low 1nA supply current
  • Diode forward voltage range is 0.65V to 0.95V

Applications

Safety

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 21/10/19

Contact me when back in stock

S$2.88 ( S$3.08 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$2.88 (S$3.08)
  ( )
25+ S$2.47 (S$2.64)
  ( )
250+ S$2.35 (S$2.51)
  ( )
1000+ S$2.34 (S$2.50)