You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MAX349CAP+

8:1 Analog Multiplexer IC, Single, 175 ohm, 2.7V to 16V, SSOP-20

MAX349CAP+ - 8:1 Analog Multiplexer IC, Single, 175 ohm, 2.7V to 16V, SSOP-20

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX349CAP+
Order Code:
2513732
Technical Datasheet:
MAX349CAP+   Datasheet
See all Technical Docs

Alternatives for MAX349CAP+

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl GST)
Quantity
     
Restricted Item Add

Product Overview

The MAX349CAP+ is a serially controlled, low voltage, 8-channel multiplexer in 20 pin SSOP package. This device conducts equally well in either direction, on-resistance (100R max) is matched between switches to 16ohm (max) and is flat (10 ohm max) over the specified signal range. This CMOS device can operate continuously with dual power supplies or a single supply and each mux can handle rail to rail analogue signals. The off-leakage current is only 0.1nA at +25°C or 5nA at +85°C. This mux is unusual in that any, all or none of the input channels can be directed to the output. All switches are bidirectional, so inputs and outputs are interchangeable. When multiple inputs are connected to an output, they are also connected to one another and separated from each other only by the on-resistance of two switches. It require eight bits of serial data to set all eight switches and mainly used in avionics, ATE equipment and serial data acquisition systems.
  • Supply voltage range is 2.7V to 16V, ±2.7V to ±8V
  • Operating temperature range from 0°C to 70°C
  • 8 separately controlled SPST switches
  • Asynchronous RESET(complementary) input
  • ESD protection per method 3015.7 is > 2KV
  • SPI/QSPI, MICROWIRE compatible serial interface, TTL/CMOS compatible inputs
  • Digital inputs have 0.8V or 2.4V logic thresholds
  • On-resistance of 175ohm at TA = +25°C (single +5V supply)
  • Maximum 400ns tON, 200ns tOFF at TA=+25°C (single +5V supply), maximum charge injection is 10pC
  • Break before make delay is 15ns at TA = +25°C (single +5V supply)

Applications

Signal Processing, Audio, Communications & Networking, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
8:1

:
1Circuits

:
175ohm

:
2.7V to 16V, ± 2.7V to ± 8V

:
SSOP

:
20Pins

:
0°C

:
70°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

No Longer Stocked

S$9.22 ( S$9.87  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$9.22 (S$9.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ S$8.34 (S$8.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ S$8.05 (S$8.61)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ S$7.81 (S$8.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange