You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MAX364CSE+

Analogue Switch, Precision, 4 Channels, SPST - NC, 160 ohm, 10V to 30V, ± 4.5V to ± 20V, NSOIC

MAX364CSE+ - Analogue Switch, Precision, 4 Channels, SPST - NC, 160 ohm, 10V to 30V, ± 4.5V to ± 20V, NSOIC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX364CSE+
Order Code:
2512993
Technical Datasheet:
MAX364CSE+   Datasheet
See all Technical Docs

Product Overview

The MAX364CSE+ is a precision, quad, SPST analogue switch in 16 pin NSOIC package. The MAX364CSE+ offers low channel on-resistance to match within 2ohm between channels and to remain flat over the analogue signal range (Δ9ohm max). It also offer low leakage (less than 500pA at +25°C and less than 4nA at +85°C) and fast switching (turn-on time less than 250ns and turn-off time less than 120ns). This device has extremely low charge injection, low power consumption and electrostatic discharge (ESD) greater than 2000V. The 44V maximum breakdown voltage allows rail to rail analogue signal handling capability. It operates with a single positive +10V to +30V positive supply or with split supplies of ±4.5V to ±20V while retaining CMOS logic input compatibility and fast switching. CMOS inputs provide reduced input loading. Typical applications include sample and hold circuits, guidance and control systems, heads-up displays, PBX, PABX and battery powered applications.
  • Low on resistance is less than 85ohm
  • Operating temperature range from 0°C to 70°C
  • Four normally closed (NC) switches
  • TTL/CMOS logic compatibility
  • Rail to rail analogue signal handling capability
  • Charge injection is less than 10pC
  • Low power consumption of 35µW

Applications

Signal Processing, Communications & Networking, Portable Devices

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4Channels

:
SPST - NC

:
160ohm

:
10V to 30V, ± 4.5V to ± 20V

:
NSOIC

:
16Pins

:
0°C

:
70°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

11 In stock

11 available for 3 - 4 business days delivery

Available until stock is exhausted

S$6.23 ( S$6.67  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$6.23 (S$6.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ S$5.59 (S$5.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ S$5.28 (S$5.65)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ S$4.42 (S$4.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange