You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MAX4511ESE+
Analogue Switch, Fault Protected, 4 Channels, SPST - NC, 390 ohm, 9V to 36V, ± 4.5V to ± 18V, NSOIC
- Manufacturer:
- MAXIM INTEGRATED PRODUCTS MAXIM INTEGRATED PRODUCTS
- Manufacturer Part No:
- MAX4511ESE+
- Order Code:
- 2513008
- Technical Datasheet:
- MAX4511ESE+ Datasheet
Product Overview
- Supply voltage range is 9V to 36V, ±4.5V to ±18V
- Operating temperature range from -40°C to 85°C
- No power supply sequencing required
- All switches off with power off
- Output clamped to appropriate supply voltage during fault condition, no transition glitch
- Maximum signal path with ±15V supplies is 175ohm
- Four normally closed (NC) switches
- Fault protection with power off is ±40V
- Fault protection with ±15V supplies is ±36V
- TTL and CMOS compatible logic inputs
Applications
Signal Processing, Industrial, Test & Measurement
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 4Channels
- :
- SPST - NC
- :
- 390ohm
- :
- 9V to 36V, ± 4.5V to ± 18V
- :
- NSOIC
- :
- 16Pins
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (1)
Available for back order
More stock available to supplier lead times which is approximately 7/6/21
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|---|---|
1+ | S$8.85 (S$9.47) | ( ) |
10+ | S$8.00 (S$8.56) | ( ) |
25+ | S$7.72 (S$8.26) | ( ) |
50+ | S$7.47 (S$7.99) | ( ) |
100+ | S$6.39 (S$6.84) | ( ) |
Pricing is unavailable. Please contact customer services.