You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MAX4513ESE+
Analogue Switch, Fault Protected, 4 Channels, SPST-NC, SPST-NO, 160 ohm, 9V to 36V, ± 4.5V to ± 18V
- Manufacturer:
- MAXIM INTEGRATED PRODUCTS MAXIM INTEGRATED PRODUCTS
- Manufacturer Part No:
- MAX4513ESE+
- Order Code:
- 2799041
- Technical Datasheet:
- MAX4513ESE+ Datasheet
Product Overview
- ±4.5V to ±18V dual supplies, +9V to +36V single supply
- All switches off with power off
- Output clamped to appropriate supply voltage during fault condition(no transition glitch)
- No power supply sequencing required
- Low power consumption less than 2mW
- Two normally closed and two normally open switches
- Pin-compatible with industry-standard DG413, DG213
- TTL and CMOS compatible logic inputs with single +9V to +15V or ±15V supplies
- Maximum charge injection is 5pC, turn-on time is 350ns and turn-off time 200ms at 25°C (dual supply)
- Operating temperature range from -40°C to +85°C
- Automated Test Equipment (ATE); Avionics; Data Acquisition; Industrial and Process Control Systems; Redundant/Backup Systems
Applications
Signal Processing, Avionics, Industrial, Automation & Process Control
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 4Channels
- :
- SPST-NC, SPST-NO
- :
- 160ohm
- :
- 9V to 36V, ± 4.5V to ± 18V
- :
- NSOIC
- :
- 16Pins
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (1)
12 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 7/6/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|---|---|
1+ | S$8.63 (S$9.23) | ( ) |
10+ | S$7.81 (S$8.36) | ( ) |
25+ | S$7.41 (S$7.93) | ( ) |
50+ | S$6.82 (S$7.30) | ( ) |
100+ | S$6.39 (S$6.84) | ( ) |
Pricing is unavailable. Please contact customer services.