You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MAX4517CUK+T
Analogue Switch, CMOS, 1 Channels, SPST - NC, 20 ohm, ± 1V to ± 6V, SOT-23, 5 Pins
- Manufacturer:
- MAXIM INTEGRATED PRODUCTS MAXIM INTEGRATED PRODUCTS
- Manufacturer Part No:
- MAX4517CUK+T
- Order Code:
- 2513192
- Technical Datasheet:
- MAX4517CUK+T Datasheet
Product Overview
- Supply voltage range is ±1V to ±6V
- Operating temperature range from 0°C to 70°C
- Normally closed switch
- Maximum on-resistance is 20 ohm
- Low on-leakage current is 2nA at +25°C, 40nA at +85°C
- Low charge injection of 20pC maximum
- Fast switching speed of tON = 100ns, tOFF = 75ns
- CMOS logic compatible with ±5V supplies
Applications
Signal Processing
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1Channels
- :
- SPST - NC
- :
- 20ohm
- :
- ± 1V to ± 6V
- :
- SOT-23
- :
- 5Pins
- :
- 0°C
- :
- 70°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (1)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|---|---|
1+ | S$3.47 (S$3.71) | ( ) |
10+ | S$3.12 (S$3.34) | ( ) |
25+ | S$2.94 (S$3.15) | ( ) |
100+ | S$2.50 (S$2.68) | ( ) |
250+ | S$2.35 (S$2.51) | ( ) |
500+ | S$2.06 (S$2.20) | ( ) |
1000+ | S$1.71 (S$1.83) | ( ) |
Pricing is unavailable. Please contact customer services.