You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MAX4729ELT+T

Analogue Switch, Low Voltage, 1 Channels, SPDT, 5.5 ohm, 1.8V to 5.5V, µDFN, 6 Pins

MAXIM INTEGRATED PRODUCTS MAX4729ELT+T
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX4729ELT+T
Order Code:
2513237
Technical Datasheet:
MAX4729ELT+T   Datasheet
See all Technical Docs

Product Overview

The MAX4729ELT+T is a low voltage SPDT, CMOS analogue switch in 6 pin µDFN package. This device has low leakage current over extended temperature range, TTL/CMOS compatible digital logic and excellent AC characteristics. Typically consume only 1nA of supply current making device ideal for use in low power applications such as relay replacement, low voltage data acquisition systems, sample and hold circuits.
  • Supply voltage range is 1.8V to 5.5V
  • Operating temperature range from -40°C to 85°C
  • Maximum on-resistance is 5.5ohm at TA = +25°C (V+ = +2.7V to +3.6V)
  • Maximum on-resistance match between channels is 0.15ohm at TA = +25°C (V+ = +2.7V to +3.6V)
  • Maximum on-resistance flatness is 1.5ohm at TA=+25°C (V+ = +2.7V to +3.6V)
  • Maximum turn-on time is 45ns and maximum turn-off time is 26ns at TA=+25°C (V+ = +2.7V to +3.6V)
  • Maximum charge injection is 3pC at TA = +25°C (V+ = +2.7V to +3.6V)
  • On-channel -3dB bandwidth 300MHz, crosstalk of -67dB at f = 1MHz
  • Total harmonic distortion of 0.035% at TA = +25°C, RL = 600 ohm

Applications

Signal Processing, Audio, Communications & Networking, Portable Devices

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1Channels

:
SPDT

:
5.5ohm

:
1.8V to 5.5V

:
µDFN

:
6Pins

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):2513237RL Check stock

Available for back order

More stock available to supplier lead times which is approximately 24/10/22

Notify me when back in stock

S$6.04 ( S$6.46  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$6.04 (S$6.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ S$5.44 (S$5.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ S$5.14 (S$5.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ S$4.45 (S$4.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ S$4.22 (S$4.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ S$3.79 (S$4.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ S$3.43 (S$3.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
1 (Cut Tape 2513237) x 6.04 = S$6.04
Total Price: S$6.04 (S$6.46  Inc. GST)
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.