You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MAX4747EUD+

Analogue Switch, Low Voltage, 4 Channels, SPST - NO, 50 ohm, 2V to 11V, TSSOP, 14 Pins

MAXIM INTEGRATED PRODUCTS MAX4747EUD+
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX4747EUD+
Order Code:
2512890
Technical Datasheet:
MAX4747EUD+   Datasheet
See all Technical Docs

Product Overview

The MAX4747EUD+ is a 50 ohm, low voltage, quad SPST analogue switch in 14 pin TSSOP package. This quad single-pole single-throw (SPST)/dual single-pole/double-throw (SPDT) analogue switch operates from a single +2V to +11V supply and handle rail to rail analogue signals. It exhibit low leakage current (0.1nA) and consume less than 0.5nW (typ) of quiescent power making it ideal for battery powered applications. It is used in battery powered systems, low voltage data-acquisition systems, communications circuits, cellular phones, glucose meters, audio/video signal routing and PDAs.
  • Supply voltage range is 2V to 11V
  • Operating temperature range from -40°C to 85°C
  • Four normally open (NO) switches
  • On-resistance (RON) of 25ohm (max) at +5V
  • On-resistance matching of 3ohm (max) at +5V & 3.5ohm (max) at +3V
  • Crosstalk of -84dB (typ) at 1MHz
  • Off-isolation of -72dB (typ) at 1MHz
  • TTL/CMOS logic compatible
  • Features rail to rail signal handling

Applications

Signal Processing, Portable Devices

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4Channels

:
SPST - NO

:
50ohm

:
2V to 11V

:
TSSOP

:
14Pins

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

19 In stock Need more?

19 UK stock for 3-4 days delivery

S$4.85 ( S$5.19  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$4.85 (S$5.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ S$4.37 (S$4.68)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ S$4.13 (S$4.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ S$3.79 (S$4.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --