You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MAX9601EUP+..
Analogue Comparator, Rail to Rail, High Speed, 2 Comparators, 500 ps, 4.3V to 6.3V, -4V to -6V
- Manufacturer:
- MAXIM INTEGRATED PRODUCTS MAXIM INTEGRATED PRODUCTS
- Manufacturer Part No:
- MAX9601EUP+..
- Order Code:
- 1610136
- Technical Datasheet:
- MAX9601EUP+.. Datasheet
Alternatives for MAX9601EUP+..
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- High Speed
- :
- 2 Comparators
- :
- 500ps
- :
- 4.3V to 6.3V, -4V to -6V
- :
- TSSOP
- :
- 20Pins
- :
- Differential, PECL
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (1)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|---|---|
1+ | S$12.17 (S$13.02) | ( ) |
10+ | S$11.18 (S$11.96) | ( ) |
25+ | S$10.72 (S$11.47) | ( ) |
50+ | S$10.62 (S$11.36) | ( ) |
100+ | S$10.32 (S$11.04) | ( ) |
Pricing is unavailable. Please contact customer services.