You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MAXREFDES171#

Evaluation Board, MAX22513 IO-Link Transceiver, Distance Sensor IO-Link Reference Design

MAXREFDES171# - Evaluation Board, MAX22513 IO-Link Transceiver, Distance Sensor IO-Link Reference Design

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAXREFDES171#
Order Code:
3052390
Technical Datasheet:
MAXREFDES171#   Datasheet
See all Technical Docs

Product Overview

The MAX22513 dual-channel low power IO-Link device transceiver features a selectable control interface, internal high-efficiency DC-DC buck regulator, two internal linear regulators, and integrated surge protection for robust communication. The device features low-on resistance drivers (C/Q and DO/DI), selectable driver current limits, and overcurrent protection to reduce power dissipation in small sensor applications. The DC-DC buck regulator supplies up to 300mA load current and has an adjustable output voltage (from 2.5V to 12V). Internal linear regulators generate 5V and 3.3V, supplying up to 50mA of current. The MAX22513 can be controlled using SPI or I2C interfaces, providing flexibility for microcontrollers, and extensive control and diagnostic features. Both full- and half-duplex SPI are supported. The internal MCLK oscillator provides a clock source to a microcontroller for IO-Link communication.
  • Configurable C/Q and DO/DI Drivers
  • Control and Monitoring with I2C or SPI
  • Integrated High-Efficiency DC-DC Buck Regulator
  • Internal 5V and 3.3V Linear Regulators
  • Accurate Oscillator for IO-Link Communication
  • Integrated Protection Enables Robust Systems
  • Integrated ±1kV/500R Surge Protection
  • Glitch Filters for Improved Burst Resilience
  • Selectable Overcurrent Configuration
  • Optimized for Small Sensor Designs with low power dissipation

Applications

Industrial

Product Information


:
Maxim Integrated Products

:
MAX22513

:
Interface

:
IO-Link Transceiver

:
-

:
-

:
-

:
Ref Design Board MAX22513

:
-

Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

5 In stock Need more?

5 available for 3 - 4 business days delivery

S$380.47 ( S$407.10  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$380.47 (S$407.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.