You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MAXREFDES27# - 

Reference Design Board, IO-Link Optical Proximity Sensor

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAXREFDES27#
Order Code:
2643467
Technical Datasheet:
MAXREFDES27#   Datasheet
See all Technical Docs

Product Overview

The MAXREFDES27# is a low cost IO-link optical proximity sensor. IO-link is the first open, field bus agnostic, low cost, point to point serial communication protocol used for communicating with sensors and actuators that has been adopted as an international standard (IEC 61131-9)2. This tiny IO-link proximity sensor board features an IR receiver, matching IR LED driver, IO-link transceiver and energy efficient step down converter all on an 8.2mm x 31.5mm printed circuit (PC) board. The MAXREFDES27# design consists of an industry standard Maxim Integrated IO-link device transceiver (MAX14821), a tiny low dropout linear regulator (MAX8532), an efficient high voltage step down converter (MAX17552), a Renesas ultra low power 16bit microcontroller (RL78) utilizing TMG TE's IO-link device stack and a Maxim Integrated proximity sensor (MAX44000). Typical applications include packaging, material handling, food processing, roller coasters, assembly lines, conveyor systems and PLC.
  • Tiny industrial sensor form factor
  • Ultra low power of 150mW
  • Complies with IEC 61131-9 standard
  • IO-link version 1.1 and 1.0 compliant
  • Field bus agnostic
  • Transient voltage suppression
  • Reverse polarity and short circuit protection

Applications

Sensing & Instrumentation, Industrial, Automation & Process Control, Robotics

Product Information


:
-

:
R5F10E8EALA, MAX14821, MAX17552, MAX8532, MAX44000

:
Sensing - Touch, Proximity

:
Proximity Sensor

:
RL78

:
-

:
RL78/G1A

:
Ref Design Board MAX14821

:
-

Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Available for back order

More stock available to supplier lead times which is approximately 7/9/20

Notify me when back in stock

S$202.22 ( S$216.38  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$202.22 (S$216.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.