You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MAXREFDES73#

Reference Design Board, Wearable, Galvanic Skin Response System

MAXREFDES73# - Reference Design Board, Wearable, Galvanic Skin Response System

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAXREFDES73#
Order Code:
2528291
Technical Datasheet:
MAXREFDES73#   Datasheet
See all Technical Docs

Product Overview

The MAXREFDES73# from Maxim Integrated Products is a reference design. This reference design is a wearable, mobile galvanic skin response (GSR) system featuring the MAX32600 wellness measurement microcontroller. MAXREFDES73 reference design provides a high-performance and flexible development platform which is a foundation for many fitness and medical measurement applications, especially galvanic skin response measurement. The reference design arrives as a wrist-worn unit, powered by a LIR2032 rechargeable coin battery. A mobile application program for devices for Android™ provides the interface and is free for download. The device communicates with a device for Android through a Bluetooth® low-energy wireless interface. Test results, hardware files and firmware source code provide complete documentation for the design.
  • MAX32600 f ARM® Cortex®-M3 32bit 24MHz RISC CPU
  • 16bit ADC with PGA, two 12bit DACs and a 16-channel multiplexer
  • 256KB of flash memory, 32KB of SRAM and a 2KB instruction cache
  • Battery-powered platform takes high-precision AC impedance measurements while consuming less power
  • Compact and low cost

Product Information


:
-

:
MAX32600, EM9301, MAX8880, MAX8814

:
Wireless Connectivity

:
Bluetooth

:
ARM

:
Cortex-M3

:
-

:
Ref Design Board EM9301

:
-

Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

No Longer Manufactured

S$290.81 ( S$311.17  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$290.81 (S$311.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.