You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MAXREFDES82#

Reference Design Board, Smart Force Sensor

MAXREFDES82# - Reference Design Board, Smart Force Sensor

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAXREFDES82#
Order Code:
2535505
Technical Datasheet:
MAXREFDES82#   Datasheet
See all Technical Docs

Product Overview

The MAXREFDES82# from Maxim Integrated Circuit is a smart force sensor system board. Mounted on a quadrant of load cells channelled into a multi channel, 24bit analogue to digital converter (ADC), MAXREFDES82# senses weight and centre of mass for objects placed on the platform. The scale provides full scale responses up to 780g. The user interface provides an active display of centre of mass on the platform as well as total measured weight. In addition to serving as a smart force sensor, the design works very well as a ruggedized touch interface with force sensing. This compact next generation industrial smart force sensor board is designed in a compact form factor for rapid evaluation or installation. This reference design features the MAX11254 24bit, 6-channel, 64Ksps delta sigma ADC with SPI interface and design uses STM32F429 processor which controls ADC, LCD module and performs all computations.
  • Rugged, cost effective, flexible 3D human interface input device
  • High precision, high resolution measurements
  • Fast, low power data acquisition
  • Built with plastic plate, system ideally meets needs of industrial human machine interfaces (HMI)
  • TFT LCD digitally shows forces on each individual load cell & total force applied on the top plate
  • Consumes minimal energy and powered by USB port
  • PC side GUI program to facilitate the human interface input demonstration and development
  • Consumes less than 50mA during normal operation
  • USB interface for quick evaluation and integration

Applications

Industrial, Sensing & Instrumentation

Product Information


:
STMicroelectronics

:
STM32F429ZI, MAX11254, MAX8574, MAX17651, MAX6071

:
Sensor

:
Weigh Scale, Touch

:
ARM

:
Cortex-M4

:
STM32F4

:
Ref Design Board

:
-

Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Available for back order

More stock available to supplier lead times which is approximately 14/9/20

Notify me when back in stock

S$161.48 ( S$172.78  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$161.48 (S$172.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.