You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

CLG-150-36A

LED Driver, ITE, 151.2 W, 36 V, 4.2 A, Constant Current, 90 V

MEAN WELL CLG-150-36A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MEAN WELL MEAN WELL
Manufacturer Part No:
CLG-150-36A
Order Code:
2114202
Product Range
CLG-150 Series
Technical Datasheet:
CLG-150-36A   Datasheet
See all Technical Docs

Product Range Selector (CLG-150 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE

:
151.2W

:
36V

:
4.2A

:
Constant Current

:
90V

:
265V

:
CLG-150 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Product Overview

The CLG-150 series 150W outdoor LED Power Supply for larger scale LED lighting related applications. With wide range input 90 to 280VAC, the CLG-150 series also possesses active PFC function complying with EN61000-3-2 (harmonic current) class C for >50% of output rated loading that full fills the requirement of typical lighting applications. The most important feature for CLG-150 is the user adjustable output voltage and current level. Keeping IP65/67 high protection level against dust and moisture, users still can adjust Io (and Vo) by removing the rubber stopper on the case (A, C type) or through the output signal cable (B type) which is often requested by LED system integrators. Thanks to the leading edge ZCS/ZVS technology, the efficiency of CLG-150 are as high as 90% and hence can operate between -30 to +70°C by only free air convection. Standard functions include short circuit, over load, over voltage and over temperature protections.
  • Universal AC input/Full range (up to 295VAC)
  • Built-in active PFC function
  • Short-circuit protection
  • Overcurrent protection
  • Overvoltage protection
  • Overtemperature protection
  • Cooling by free air convection
  • OCP point adjustable through output cable or internal
  • IP65/IP67 Design for indoor or outdoor installations
  • Suitable for LED lighting and moving sign applications
  • Compliance to worldwide safety regulations for lighting

Applications

Power Management, Industrial, LED Lighting

No Longer Manufactured

S$105.31 ( S$112.68  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$105.31 (S$112.68)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ S$101.77 (S$108.89)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ S$98.75 (S$105.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ S$95.34 (S$102.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --