You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IRM-15-12.
AC/DC PCB Mount Power Supply (PSU), ITE, 1 Output, 15 W, 12 V, 1.25 A
- Manufacturer:
- MEAN WELL MEAN WELL
- Manufacturer Part No:
- IRM-15-12.
- Order Code:
- 2815499
- Product Range
- IRM-15 Series
- Technical Datasheet:
- IRM-15-12. Datasheet
Product Range Selector (IRM-15 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- ITE
- :
- 1 Output
- :
- 15W
- :
- 12V
- :
- 1.25A
- :
- -
- :
- -
- :
- -
- :
- -
- :
- Fixed
- :
- 85V AC to 264V AC
- :
- 27.2mm
- :
- 24mm
- :
- 52.4mm
- :
- IRM-15 Series
Technical Docs (2)
Product Overview
- 2.06" x 1.07" compact size
- No load power consumption <0.1W
- EMI class B without additional components
- Cooling by free air convection
- Isolation ClassII incorporating the built-in EMI filtering components
- Pass LPS
- With high efficiency up to 82%
3 In stock
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|---|---|
1+ | S$16.51 (S$17.67) | ( ) |
5+ | S$16.02 (S$17.14) | ( ) |
10+ | S$15.47 (S$16.55) | ( ) |
25+ | S$14.98 (S$16.03) | ( ) |
50+ | S$14.44 (S$15.45) | ( ) |
Pricing is unavailable. Please contact customer services.