You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

DM9018 - 

Guillotine, Raptor Shear Series, 457 mm Cutting Length, 305 mm Cutting Bed

DM9018 - Guillotine, Raptor Shear Series, 457 mm Cutting Length, 305 mm Cutting Bed

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MEGA MEGA
Manufacturer Part No:
DM9018
Order Code:
2853369
Technical Datasheet:
DM9018   Datasheet
See all Technical Docs

Product Information

:
457mm
:
-
:
1.5mm
:
570mm
:
360mm
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The "Raptor" is a powerful shear for cutting PCB laminates, plastics and aluminium. Features a reversible blade that provides two cutting edges and a metric & imperial scale is fitted to the base to ensure accurate cutting.
  • Safety conscious design with heavy perspex shielding and safety latch
  • Can be used on a bench or mounted using the four corner fixing points

Related Searches

4 In stock

Available until stock is exhausted

4 available for 3 - 4 business days delivery
S$1,028.08 ( S$1,100.05 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$1,028.08 (S$1,100.05)