You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

AVO310-EN - 

Electricians Digital Multimeter, 4000 Count, Average, Auto Range, 3.5 Digit

AVO310-EN - Electricians Digital Multimeter, 4000 Count, Average, Auto Range, 3.5 Digit
AVO310-EN - Electricians Digital Multimeter, 4000 Count, Average, Auto Range, 3.5 Digit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MEGGER MEGGER
Manufacturer Part No:
AVO310-EN
Order Code:
1086232
Technical Datasheet:
AVO310-EN   Datasheet
See all Technical Docs

Product Information

:
Current, Voltage, Resistance
:
3.5
:
Average
:
4000
:
Auto
:
1kV
:
1kV
:
10A
:
10A
:
40Mohm
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The AVO300 range of Megger digital multi-meters are tough compact instruments designed for the contracting electrician, but are also suitable for a wide range of applications and users.
  • 4000 counts LCD display, 25.4mm high
  • Fully auto ranging
  • Large display characters
  • Separate battery and fuse cover
  • Data hold
  • Min/Max and backlight
  • IEC 61010 compliant
  • Suitable for applications to CATIII 600 V

Applications

Industrial, Maintenance & Repair, Test & Measurement, Portable Devices

Contents

Test leads and Probes.

Associated Products

Compare Selected

Related Searches

No Longer Manufactured

S$293.24 ( S$313.77 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$293.24 (S$313.77)