You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

1254.1007 - 

Tactile Switch, Top Actuated, Surface Mount, Plunger for Cap, 160 gf, 50mA at 12VDC

1254.1007 - Tactile Switch, Top Actuated, Surface Mount, Plunger for Cap, 160 gf, 50mA at 12VDC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MENTOR MENTOR
Manufacturer Part No:
1254.1007
Order Code:
1775334
Technical Datasheet:
1254.1007   Datasheet
See all Technical Docs

Product Information

:
-
:
Top Actuated
:
SMD
:
Plunger for Cap
:
160gf
:
50mA at 12VDC
:
6.2mm x 6.2mm
:
-
:
Non Illuminated
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 1254.1007 is a SMD printed circuit board Pushbutton Switch Control Knob with green ABS construction and round 4.5mm diameter. It is mainly identical to the 2269 and 2270 series. A feature is the option of being able to choose between difference actuator heights.
  • <=2A Zero signal current
  • <=60V Rated voltage
  • >10¹°R Insulation resistance
  • 2 x 10⁴ Cycles life time

Applications

Industrial

Associated Products

Compare Selected

Related Searches

170 In stock

170 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 10/2/20

S$1.15 ( S$1.23  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$1.15 (S$1.23)
  ( )
25+ S$1.00 (S$1.07)
  ( )
50+ S$0.911 (S$0.97)
  ( )
100+ S$0.816 (S$0.87)