You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ATM20

Fuse, Cartridge, Fast Acting, 20 A, 600 V, 10.3mm x 38.1mm, 13/32" x 1-1/2", AMP-TRAP Series

ATM20 - Fuse, Cartridge, Fast Acting, 20 A, 600 V, 10.3mm x 38.1mm, 13/32" x 1-1/2", AMP-TRAP Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ATM20
Order Code:
2211874
Product Range
AMP-TRAP Series
Technical Datasheet:
ATM20   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Fast Acting

:
20A

:
600V

:
10.3mm x 38.1mm

:
13/32" x 1-1/2"

:
AMP-TRAP Series

:
100kA

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The ATM20 is a 20A/600V fast acting Midget Fuse with GMG body, tin-plated copper contact, cylindrical non rejection body style, clip mounting and ferrule connection terminal. This AMP-TRAP-series fuse features extended ratings for special protection of capacitors and circuits with high inrush currents. Can be used with UltraSafe™ fuse holders. Used for supplemental protection of circuits up to 600VAC and 600VDC with 100kA IR.
  • Withstands much higher inrush currents and tougher duty cycles

Applications

Safety, Alternative Energy

Best Seller

627 In stock Need more?

196 available for next business day delivery
431 available for 3 - 4 business days delivery

S$10.68 ( S$11.43  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$10.68 (S$11.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ S$10.33 (S$11.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ S$10.07 (S$10.77)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ S$9.85 (S$10.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.