You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

D211028

Fuse, High Rupturing Capacity (HRC), Class gG, Class gG Series, 20 A, Midget, 500 VAC

D211028 - Fuse, High Rupturing Capacity (HRC), Class gG, Class gG Series, 20 A, Midget, 500 VAC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
D211028
Order Code:
499470
Product Range
Class gG Series
Also Known As:
FR10GG50V20
Technical Datasheet:
D211028   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Class gG Series

:
20A

:
Midget

:
-

:
500VAC

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The D211028 is a Ferrule IEC Cylindrical Fuse Link covers a wide range of physical sizes and ampere ratings for 20A and 500VAC for protection in electrical distribution circuits. It can be used for the protection of cables, motors and LV-networks.
  • Silver-plated contacts
  • Reduced size
  • Full range protection
  • Visual indication of fuse operation
  • Safest and most reliable protection system

Applications

Safety, Industrial, Motor Drive & Control

Also Known As

FR10GG50V20

Available for back order

Deliveries start from 17/8/20

Notify me when back in stock

S$1.28 ( S$1.37  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
5+ S$1.28 (S$1.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ S$1.17 (S$1.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ S$1.07 (S$1.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ S$0.984 (S$1.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.