You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

T331079 - 

Fuseholder, DIN Rail, Modular, 690V, 125A, 22 x 58mm, Screw, 1 Pole, Modulostar®, IP20

T331079 - Fuseholder, DIN Rail, Modular, 690V, 125A, 22 x 58mm, Screw, 1 Pole, Modulostar®, IP20

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
T331079
Order Code:
3295692
Also Known As:
CMS221
Technical Datasheet:
T331079   Datasheet
See all Technical Docs

Product Information

:
Cartridge Fuse Holder
:
125A
:
0.87" x 2.3", 22mm x 58mm
:
Screw
:
1Fuses
:
-
:
690V
:
690V
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The T331079 is a Modulostar® 125A 690VAC/DC 1-pole cartridge Fuse Holder with thermoplastic or thermoset, screw terminals and without visual blown fuse indicator light. It features finger safe under IEC standards, tough and durable, DIN rail mounting, modular design, lockable and sealable in closed and open position. This holder is used with 22 x 58 fuse-links.
  • 9.5W Maximum fuse power loss
  • IP20 Protection rating
  • -25 to 60°C Operating temperature range

Applications

Safety

Also Known As

CMS221

Related Searches

101 In stock

101 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 29/7/19

S$20.29 ( S$21.71 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$20.29 (S$21.71)
  ( )
5+ S$19.37 (S$20.73)
  ( )
10+ S$17.75 (S$18.99)
  ( )
50+ S$16.71 (S$17.88)
  ( )
100+ S$16.07 (S$17.19)