You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MTX203-Z

Handheld Digital Multimeter, True RMS, 10A, 3.75digit, 6000 Count

MTX203-Z - Handheld Digital Multimeter, True RMS, 10A, 3.75digit, 6000 Count

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
METRIX METRIX
Manufacturer Part No:
MTX203-Z
Order Code:
2945497
Technical Datasheet:
MTX203-Z   Datasheet
See all Technical Docs

Product Information


:
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Resistance, Temperature

:
3.75

:
True RMS

:
6000

:
Auto, Manual

:
1kV

:
750V

:
10A

:
10A

:
60Mohm

:
2 Years

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

IP54 rated TRMS AC digital multimeter with 6000 counts. This is suitable for use in electrical maintenance, initial troubleshooting and day to day use.
  • IEC 61010-2-033 600V CAT III safety
  • Monochrome digital display (52 x 37mm) with blue backlighting
  • NCV no-contact voltage indication for work in total safety
  • Backlit screen and built-in torch
  • Compact, slim profile and light weight
  • 3 keys only on the front panel give access to all the different functions
  • 2 x 1.5V AA / LR6 / NEDA15A power supply

Applications

Test & Measurement

Contents

Multimeter, 1 shockproof sheath, test probe set (1.5m lead with Ø 4mm elbowed plug, CAT III 600V (1 black and 1 red)), Flexible K thermocouple with Ø 4mm adapter, 1 operating manual on paper, Batteries.

Footnotes

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

Associated Products

Compare Selected

Available for back order

More stock available to supplier lead times which is approximately 17/8/20

Notify me when back in stock

S$276.54 ( S$295.90  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$276.54 (S$295.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.