You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

MX0675 - 

Multimeter Clamp for 42mm Conductors Supplied with a Soft Carrying Case

MX0675 - Multimeter Clamp for 42mm Conductors Supplied with a Soft Carrying Case

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
METRIX METRIX
Manufacturer Part No:
MX0675
Order Code:
1757385
Technical Datasheet:
MX0675   Datasheet
See all Technical Docs

Product Information

:
AC Current, Voltage, Frequency, Resistance, Temperature
:
1kA
:
1kV
:
1.4kV
:
9.999kohm
:
True RMS
:
Auto, Manual
:
3.75
:
40mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Equipped with all the functions of a clamp-on ammeter and all-round multimeter, these models provide the measurement solutions that every electrician requires.
  • Can clamp conductors up to 42 mm in diameter and measure intensities of up to 1,000 A AC
  • Ergonomic
  • Simultaneous voltage and current measurement

Applications

Industrial, Maintenance & Repair, Test & Measurement

Footnotes

Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 29/7/19

Contact me when back in stock

S$652.54 ( S$698.22 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$652.54 (S$698.22)