You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

MX1 - 

Analogue Multimeter, 200ohm, 2kohm, 20kohm, 150mV to 600V, 5V to 600V, 50µA to 10A, 500µA to 10A

MX1 - Analogue Multimeter, 200ohm, 2kohm, 20kohm, 150mV to 600V, 5V to 600V, 50µA to 10A, 500µA to 10A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
METRIX METRIX
Manufacturer Part No:
MX1
Order Code:
724970
Technical Datasheet:
MX1   Datasheet
See all Technical Docs

Product Information

:
200ohm, 2kohm, 20kohm
:
150mV to 600V
:
5V to 600V
:
50µA to 10A
:
500µA to 10A
:
Manual
:
150mm
:
98mm
:
40mm
:
420g
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Metrix MX1 analogue multimeter is strong, durable and has a water resistant casing. The Metrix MX1 multi meter has a professionally designed casing that's splashproof and, thanks to a shock-proof surround, also resistant to knocks and drops. Its smooth casing design also makes it easy to clean.
  • AC / DC Volts up to 600V
  • Bandwidth from 16 Hz to 1 kHz
  • Continuity test with audible beep signal
  • Protection on all ranges
  • Safety alarms in R
  • Dimensions: 155 x 98 x 40 mm
  • IP65 protection
  • Use on any installation lower than or equal to CAT III 600 V as per IEC/EN 61010-1 Edition 2

Applications

Test & Measurement, Maintenance & Repair

Contents

Test leads, battery & instruction manual

Footnotes

Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

Associated Products

Compare Selected

Related Searches

7 In stock

7 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 30/9/19

S$368.36 ( S$394.15 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$368.36 (S$394.15)