You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

560-K4CF - 

Panel Mount Barrier Terminal Block, 2 Row, 4 Ways, 20 AWG, 12 AWG, 22.5 mm, 20 A

560-K4CF - Panel Mount Barrier Terminal Block, 2 Row, 4 Ways, 20 AWG, 12 AWG, 22.5 mm, 20 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
560-K4CF
Order Code:
2136604
Technical Datasheet:
560-K4CF   Datasheet
See all Technical Docs

Product Overview

The 560-K4CF is a white Porcelain Terminal Block barrier strip without groove, with wire clip C and spring washer for explosion-proof modular flat screw connectors. The Series 560 ceramic terminal blocks offer a variety of models for explosion-proof and high temperature applications. These terminals comprise of a glazed steatite mount and two riveted flat-type screw terminals secured to prevent them from twisting, similar to DIN 41000, with binding clip C or D and spring washers B DIN 127. The blocks may either be used rail mounted or independently. The base has a longitudinal slot at the bottom for non-twist securing on mounting rails 16mmx3mm (0.63"x0.12"). The surfaces next to the screw-fixing hole can be used for marking purposes.
  • Nickel plated brass insert

Applications

Industrial

Product Information


:
2 Row

:
4Ways

:
20AWG

:
12AWG

:
22.5mm

:
20A

:
300V

:
-

Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

14 In stock Need more?

14 available for 3 - 4 business days delivery

S$34.35 ( S$36.75  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 5
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$34.35 (S$36.75)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ S$33.35 (S$35.68)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20+ S$31.98 (S$34.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ S$30.64 (S$32.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
200+ S$29.05 (S$31.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
400+ S$28.48 (S$30.47)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.