You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AC243004

Demonstration Board, UNI/O Bus Parasitic Power

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
AC243004
Order Code:
1771325
Technical Datasheet:
AC243004   Datasheet
See all Technical Docs

Product Overview

The AC243004 is a UNI/O bus parasitic power demo board designed to illustrate how a standard half wave rectifier and capacitor circuit can be used to parasitically extract power for a UNI/O device from the SCIO signal. AN1213 powering a UNI/O bus device through SCIO. This reduces the number of connections necessary for adding a UNI/O device to your application down to two SCIO and Vss. The board is designed to interface with MPLAB serial memory starter Kit, but the included test points allow you to interface the board with any application through the use of test leads.
  • 11AA160, 16 Kbit UNI/O serial EEPROM, featuring 1.8V to 5.5V operation
  • Schottky diode and 4.7µF capacitor for extracting power parasitically
  • Test points for application or oscilloscope connections
  • Headers for interfacing with standard .300"-wide DIP sockets

Applications

Power Management

Contents

2 UNI/O Bus Parasitic Power Demo Boards, User Guide Insert

Product Information


:
Microchip

:
11AA160

:
Power Management

:
Parasitic Power

:
Power Management

:
Parasitic Power

:
-

:
2x Boards, Documents

:
-

Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

No Longer Stocked

S$32.09 ( S$34.34  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$32.09 (S$34.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.