You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ATSAM4C-EK

Evaluation Kit, SAM4C16C 32-Bit Cortex-M4 MCU, Smart Energy Applications, Extension Connectors

ATSAM4C-EK - Evaluation Kit, SAM4C16C 32-Bit Cortex-M4  MCU, Smart Energy Applications, Extension Connectors

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
ATSAM4C-EK
Order Code:
2424222

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Atmel

:
32bit

:
SAM4C

:
ARM

:
Cortex-M4

:
SAM4C16C

:
Eval Board SAM4C, Power Supply, RS232 & USB Cables

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The ATSAM4C-EK is a SAM4C Evaluation Kit for designers to quickly evaluate and develop code for smart energy applications built around two high performance 32-bit ARM cortex-M4 RISC processors. The kit is ideal for fast getting started using the Atmel dual cortex M4 architecture. It allows evaluating the performances and low-power mode, anti-tampering and Cryptographic functions. The board is equipped with extension connectors such as Atmel RF transceivers.
  • 8MHz Crystal, 32.768kHz crystal
  • Coin-cell backup battery
  • Segment LCD (6x50)
  • Mechanical push button for anti-tampering emulation
  • Debugger - programming and debugging (target) through the JTAG/SWD port
  • RS-232, RS-485, serial peripheral interface (SPI) extension connector
  • RF/Zigbee(RZ600 & Xplain PRO REB233-XPRO connector)
  • Serial memories - Atmel ATSHA204 crypto memory, Adesto AT25DF321A or AT45DB321
  • Atmel AT30TS75 temperature sensor
  • DC 5V power input, USB powered input. power consumption test points

Applications

Test & Measurement, Industrial

Contents

Board, One universal input AC/DC power supply (US, Europe and UK plug adapters), One 3V lithium battery type CR1225, One serial RS232 cable and One micro A/B-type USB cable.

Footnotes

90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.

Available for back order

More stock available to supplier lead times which is approximately 11/1/21

Notify me when back in stock

S$437.36 ( S$467.98  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$437.36 (S$467.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.