You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DM330022

Development Board, dsPICDEM™ MCSM, Unipolar & Bipolar Stepper Motors

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
DM330022
Order Code:
1800557
Technical Datasheet:
DM330022   Datasheet
See all Technical Docs

Product Overview

The DM330022 is a dsPICDEM MCSM development board targeted to control both unipolar and bipolar stepper motors in open loop or close loop (current control) mode. The hardware is designed in such a way that no hardware changes are necessary for 8 wire, 6 wire or 4 wire stepper motors in either bipolar or unipolar configurations. Software to run motors in open loop or closed loop with full or variable micro stepping is provided. A GUI for controlling step commands, motor parameter input, and operation modes is included. This flexible and cost effective board can be configured in different ways for use with specialized dsPIC33F motor control digital signal controllers (DSCs). The dsPICDEM MCSM development board offers a mounting option to connect either a 28 pin SOIC device or a generic 100 pin Plug-In Module. A dsPIC33FJ43MC204 DSC PIM (MA330017) is included. The development board supports terminal voltages up to 80V and currents up to 3A.
  • Motor control interface
  • Over current protection
  • Two full bridge inverters
  • Built in power supplies
  • Auxiliary power tab fast on connectors
  • Featured with dsPIC33FJ12MC202 motor control device
  • LED indicators for PWM outputs arranged in a full bridge format
  • UART communication via USB
  • ICSP connector for programming a dsPIC DSC device

Applications

Motor Drive & Control, Embedded Design & Development

Contents

DsPICDEM MCSM Development Board, dsPIC33FJ32MC204 Plug-In-Module (PIM), USB-to-mini-USB cable, Screwdriver, dsPICDEM MCSM Development Board CD ROM, Application Note with software and MPLAB DMCI/RTDM GUI for Stepper Motor Control.

Footnotes

90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.

Product Information


:
Microchip

:
dsPIC33F

:
-

:
-

:
dsPIC

:
dsPIC33

:
dsPIC33FJxxMCxxx

:
dsPICDEM MCSM Development Board, Plug-In-Module, USB-to-mini-USB Cable, CD, Screwdriver

:
-

Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

5 In stock Need more?

5 available for 3 - 4 business days delivery

S$223.00 ( S$238.61  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$223.00 (S$238.61)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.