You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MCP402XEV

Evaluation Board, Digital Potentiometer

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
MCP402XEV
Order Code:
1112741
Technical Datasheet:
MCP402XEV   Datasheet
See all Technical Docs

Product Overview

The MCP402XEV is a MCP402X low cost evaluation board that quickly enables the user to exercise all of the features of the MCP402X non volatile digital potentiometer. This kit includes two PCBs, one populated & one unpopulated. The populated PCB has an MCP4021-103E/SN digital pot configured as a windowed potentiometer using a 2.5kR pull up and a 2.5kR pull down resistor. The PCB supports the 8 pin SOIC, SOT23-6 and SOT23-5 MCP402X package variations. A 6 pin PIC10F206-I/OT with flash memory is utilised to generate all of the low voltage and high voltage MCP402X serial commands when the two momentary switches are depressed in various sequences. This enables the user to increment and decrement the wiper, save the setting to EEPROM & exercise the WiperLocktm feature. The PCB also supports the standard ICSP programming header used by the BFMP low cost programming tool.
  • Non volatile memory(EEPROM)
  • Simple up/down protocol
  • Automatic recall of wiper setting on power up
  • Sample firmware to interface the PIC10F206 with push buttons & the MCP402X
  • Interprets momentary switch inputs to determine what serial command to execute
  • Uses a high speed oscillator output to create a low cost charge pump for HV commands
  • PCB supports in circuit serial programming using the BFMP programming header
  • One un populated PCB for rapid prototyping of an MCP402X application
  • Resistance values of 2kR, 5kR, 10kR and 50kR

Applications

Power Management

Contents

One populated Printed Circuit Board, One blank PCB to allow rapid prototyping of a specific digital potentiometer configuration, Two samples each of the MCP4021-202/OT, MCP4021-502/OT, MCP4021-103/OT and MCP4021-503/OT, One PIC10F20X-I/OT sample, MCP401X/2X Digital Potentiometer Evaluation Board User's Guide.

Footnotes

90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.

Product Information


:
Microchip

:
MCP4021, MCP4022, MCP4023, MCP4024

:
Power Management

:
Digital Potentiometer

:
-

:
-

:
-

:
Eval Board MCP4021-103/OT, PIC10F206-I/OT, One Blank PCB, User's Guide

:
-

Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

4 In stock Need more?

4 available for 3 - 4 business days delivery

S$32.09 ( S$34.34  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$32.09 (S$34.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.