You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PIC18F23K22-I/SP

8 Bit Microcontroller, Flash, PIC18F23xx, 64 MHz, 8 KB, 512 Byte, SPDIP-28

MICROCHIP PIC18F23K22-I/SP
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
PIC18F23K22-I/SP
Order Code:
2406554
Product Range
PIC18 Family PIC18F K2x Series Microcontrollers
Technical Datasheet:
PIC18F23K22-I/SP   Datasheet
See all Technical Docs

Product Range Selector (PIC18 Family PIC18F K2x Series Microcontrollers)

See all from this product range

Product Overview

The PIC18F23K22-I/SP is a high-performance PIC18 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program CMOS flash based Microcontroller packs powerful PIC®(RISC) architecture with up to 16 MIPS of processing power with benchmark nanoWatt XLP extreme low power consumption. This product offer all of the advantages of the well recognized high-performance x16 architecture with standardized features including 8kB of addressable program memory size, 512bytes of data memory size, 25 general-purpose I/O pins, two comparators, 17-channel 10-bit analog-to-digital (A/D) converter and one 5-bit digital-to-analog (D/A) converter. This device operates at a maximum frequency of 64MHz wide operating voltage of 1.8 to 5.5V.
  • 83 (16-bit wide) powerful C-optimized
  • 32 level hardware stack
  • 1 (8-bit) file select register
  • Integrated 8x8 hardware multiply
  • Programmable brown-out reset (BOR)
  • Programmable low voltage detection
  • Power on reset (POR)
  • 32kHz to 16MHz internal oscillator
  • Watch dog timer (WDT)
  • Internal voltage reference (Bandgap)
  • Charge time measurement unit (CTMU)
  • One 8-bit digital timer
  • Three 16-bit digital timers
  • 1x Capture/Compare/PWM (CCP)
  • 1x Enhanced Capture/Compare/PWM (ECCP)
  • Local interconnect network (LIN)
  • 17x Capacitive touch channels
  • In-Circuit Serial Programming™ (ICSP™)
  • 256bytes of EEPROM data memory

Applications

Industrial, Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
PIC18 Family PIC18F K2x Series Microcontrollers

:
64MHz

:
8KB

:
512Byte

:
28Pins

:
SPDIP

:
25I/O's

:
EUSART, I2C, SPI

:
2.3V

:
5.5V

:
PIC18

:
PIC18F K2x

:
AEC-Q100

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Available for back order

Deliveries start from 4/6/22

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

S$5.24 ( S$5.61  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$5.24 (S$5.61)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ S$4.81 (S$5.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ S$4.35 (S$4.65)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --