You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MK02 - 

Cable Stripping Tool for Round Cables, 4.5mm to 28.4mm Capacity

MK02 - Cable Stripping Tool for Round Cables, 4.5mm to 28.4mm Capacity

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MK02
Order Code:
440796
Technical Datasheet:
MK02   Datasheet
See all Technical Docs

Product Information

:
-
:
4.57mm to 28.45mm
:
Upto 6 mm Thickness Insulation Cables
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MK02 is a round Cable Jacket Stripper with hook blade, cable stripper for outer jackets and insulations from 4.5 to 28.5mm outer diameter, stripping action is both circumferential, then longitudinal for removal of insulation section at the end or mid span of wires, adjustable depth up to 3mm cutting depth, chisel point blade for harder coverings is standard, spherical blade design for softer insulation optional, handy spring-loaded ripping blade at base of tool to facilitate insulation removal.
  • Solid construction
  • 4.5 to 28.5mm Stripping capacity
  • Also features a spring loaded ripping tool to facilitate insulation removal

Applications

Maintenance & Repair

Related Searches

26 In stock

26 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 11/11/19

S$52.43 ( S$56.10 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$52.43 (S$56.10)
  ( )
4+ S$48.48 (S$51.87)
  ( )
20+ S$46.53 (S$49.79)
  ( )
40+ S$44.42 (S$47.53)