You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

5916S

Thermal Magnetic Circuit Breaker, SENTRY Series, 16 A, 1 Pole, 240 VAC, DIN Rail

5916S - Thermal Magnetic Circuit Breaker, SENTRY Series, 16 A, 1 Pole, 240 VAC, DIN Rail

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MK MK
Manufacturer Part No:
5916S
Order Code:
261439
Product Range
SENTRY Series
Technical Datasheet:
5916S   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
SENTRY Series

:
16A

:
1 Pole

:
-

:
240VAC

:
DIN Rail

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The SENTRY series Residual Current Circuit Breaker offers a comprehensive selection of devices designed to meet most residential and light industrial requirements. The range includes 2 and 4 pole, AC/DC fault current sensitive and time delayed models and a selection of current ratings from 16 to 100A is available in a variety of tripping sensitivities. When in the OFF position a contact gap of 4mm is present, enabling Sentry RCDs to be used as isolating switches where appropriate. Positive indication of the opening of the contacts is only given when the legend OFF-O can be seen on the RCD dolly. The operating dolly may be locked in either the ON/OFF position without affecting the ability of the trip mechanism to operate, i.e. the RCD is trip-free. It is not possible to hold the contacts closed when a fault condition exists. It incorporates a filtering device to provide protection against transient surges in the supply to the unit, thus reducing the occurrence of unwanted tripping.
  • Extensive range to suit all specifications
  • Protect against unwanted tripping
  • Positive contact status indication
  • Offer a high degree of protection against electrocution in accidental shock hazard situations
  • Two module, double pole units available up to 100A

Applications

Commercial, Industrial

No Longer Manufactured

S$7.69 ( S$8.23  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$7.69 (S$8.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
15+ S$7.31 (S$7.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ S$6.77 (S$7.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ S$6.39 (S$6.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange