You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

PVC7002 - 

Bench Vice, Mini, Aluminium Alloy, 40mm Jaw, 30mm Opening

PVC7002 - Bench Vice, Mini, Aluminium Alloy, 40mm Jaw, 30mm Opening

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PVC7002
Order Code:
2074772
Technical Datasheet:
PVC7002   Datasheet
See all Technical Docs

Product Information

:
40mm
:
30mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The PVC7002 is a 30mm Mini Bench Vice holds objects securely at the desired angle. Made of aluminium alloy, combining strength with lightness, making it ideal for use with portable workbenches, the kitchen table or wherever a strong temporary fixing is required. It can be attached to benches up to 20mm thickness.

Applications

Maintenance & Repair

Related Searches

9 In stock

9 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 28/10/19

S$15.40 ( S$16.48 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$15.40 (S$16.48)
  ( )
5+ S$14.67 (S$15.70)
  ( )
10+ S$14.00 (S$14.98)