You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
200241-1114
Pin Header, Wire-to-Board, 5.7 mm, 1 Rows, 4 Contacts, Through Hole, Mega-Fit 200241
- Manufacturer:
- MOLEX / BRAD MOLEX / BRAD
- Manufacturer Part No:
- 200241-1114
- Order Code:
- 3289533
- Product Range
- Mega-Fit 200241
- Technical Datasheet:
- 200241-1114 Datasheet
Product Range Selector (Mega-Fit 200241)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Wire-to-Board
- :
- 5.7mm
- :
- 1Rows
- :
- 4Contacts
- :
- Through Hole
- :
- Mega-Fit 200241
- :
- -
- :
- Copper
- :
- Tin Plated Contacts
Technical Documents (3)
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
- 500+
- 1000+
- 2800+
- 5600+
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|---|---|
1+ | S$3.43 (S$3.70) | ( ) |
10+ | S$2.93 (S$3.16) | ( ) |
100+ | S$2.41 (S$2.60) | ( ) |
500+ | S$2.23 (S$2.41) | ( ) |
1000+ | S$1.91 (S$2.06) | ( ) |
2800+ | S$1.78 (S$1.92) | ( ) |
5600+ | S$1.68 (S$1.81) | ( ) |
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|
Pricing is unavailable. Please contact customer services.