You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

105455-0101.

USB Connector, USB Type C, USB 3.1, Receptacle, 24 Ways, Surface Mount, Right Angle

MOLEX 105455-0101.
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
105455-0101.
Order Code:
2990522
Product Range
105455
Technical Datasheet:
105455-0101.   Datasheet
See all Technical Docs

Product Range Selector (105455)

See all from this product range

Alternatives for 105455-0101.

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl GST)
Quantity

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
USB Type C

:
USB 3.1

:
Receptacle (View Associated Connectors)

:
24Ways

:
Surface Mount

:
Right Angle

:
Copper Alloy

:
Gold Plated Contacts

:
105455

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Packaging type Reel
  Additional packaging options available
Cut Tape :2990509 Check stock

No Longer Manufactured

S$1.83 ( S$1.96  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 1300 Minimum: 1300
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1300+ S$1.83 (S$1.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3900+ S$1.73 (S$1.85)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
6500+ S$1.65 (S$1.77)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

Also available on  Cut Tape: 2990509

 

 
Check stock location (important)
 
 

 

More stock available week commencing

 

 
Quantity Price (Incl GST) Your Price (Incl GST)
1+ S$3.23 (S$3.46)
Promotional price
Contract Price
Web only price
Web only contract price
  (S$3.46)
10+ S$2.76 (S$2.95)
Promotional price
Contract Price
Web only price
Web only contract price
  (S$2.95)
100+ S$2.28 (S$2.44)
Promotional price
Contract Price
Web only price
Web only contract price
  (S$2.44)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.