You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
172253-3123
Contact, Ultra-Fit™, Ultra-Fit 172253 Series, Socket, Crimp, 20 AWG, Tin Plated Contacts
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 172253-3123
- Order Code:
- 2494335
- Product Range
- Ultra-Fit 172253 Series
- Also Known As:
- GTIN UPC EAN: 887191723761
- Technical Datasheet:
- 172253-3123 Datasheet
Product Range Selector (Ultra-Fit 172253 Series)
See all from this product rangeProduct Overview
- 17% smaller footprint over similar power connectors
- Ultra low mating force terminal
- Positive-lock housing with anti-snag design
- Fully isolated terminals
- Terminal interface with six independent points of contact (split-box terminal design)
Applications
Automotive, Consumer Electronics, Aerospace, Defence, Military, Industrial, Communications & Networking, Medical, Communications & Networking
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Ultra-Fit 172253 Series
- :
- Socket
- :
- Crimp
- :
- 20AWG
- :
- Tin Plated Contacts
- :
- MOLEX Ultra-Fit 172256, 172258, 172260, 172262 Series Receptacle Housing Connectors
- :
- 22AWG
- :
- Copper Alloy
Technical Docs (3)
Also Known As
2,360 In stock
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|---|---|
10+ | S$0.342 (S$0.37) | ( ) |
100+ | S$0.284 (S$0.30) | ( ) |
300+ | S$0.258 (S$0.28) | ( ) |
600+ | S$0.228 (S$0.24) | ( ) |
800+ | S$0.171 (S$0.18) | ( ) |
Pricing is unavailable. Please contact customer services.