You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

172258-1004

Connector Housing, Dual Row, Ultra-Fit, Receptacle, 4 Ways, 3.5 mm, Molex Ultra-Fit Series Contacts

MOLEX 172258-1004
MOLEX 172258-1004

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
172258-1004
Order Code:
2494341
Product Range
Ultra-Fit
Also Known As:
GTIN UPC EAN: 887191734125
Technical Datasheet:
172258-1004   Datasheet
See all Technical Docs

Product Range Selector (Ultra-Fit)

See all from this product range

Product Overview

  • High-density Ultra-Fit™ power connectors
  • Eliminate same-circuit-size cross mating
  • Optimize space savings and reduce terminal back-out with low mating force
  • Nylon UL94V-0 housing
  • Voltage (max) is 400V
  • Current (max) is 14A
  • Insulation resistance is 100Mohm
  • 3.50mm pitch
  • Operating temperature range from -40°C to +105°C
  • Housing: Nylon UL 94V-0
  • Voltage (max): 400V
  • Current (max): 14A
  • Insulation Resistance: 100MR
  • Pitch: 3.50mm
  • Operating Temperature: -40°C to +105°C

Applications

Automotive, Communications & Networking, Consumer Electronics, Aerospace, Defence, Military, Industrial, Lighting, Medical

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Ultra-Fit

:
Receptacle (View Associated Connectors)

:
4Ways

:
3.5mm

:
Molex Ultra-Fit Series Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

Also Known As

GTIN UPC EAN: 887191734125

2,780 In stock

2,780 available for 3 - 4 business days delivery

Available until stock is exhausted

S$0.503 ( S$0.54  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$0.503 (S$0.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ S$0.349 (S$0.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ S$0.30 (S$0.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ S$0.287 (S$0.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ S$0.24 (S$0.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ S$0.219 (S$0.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange