You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
172286-1202
Pin Header, Power, 3.5 mm, 1 Rows, 2 Contacts, Through Hole Straight, Ultra-Fit 172286 Series
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 172286-1202
- Order Code:
- 2494346
- Product Range
- Ultra-Fit 172286 Series
- Also Known As:
- GTIN UPC EAN: 887191736341
- Technical Datasheet:
- 172286-1202 Datasheet
Product Range Selector (Ultra-Fit 172286 Series)
See all from this product rangeProduct Overview
- High-density Ultra-Fit™ power connectors
- Eliminate same-circuit-size cross mating
- Optimize space savings and reduce terminal back-out with low mating force
- Nylon UL94V-0 housing
- Voltage (max) is 400V
- Current (max) is 14A
- Tin contact plating
- Contact resistance is 7mohm, insulation resistance is 100Mohm
- 3.50mm pitch
- Operating temperature range from -40°C to +105°C
- Housing: Nylon UL 94V-0
- Voltage (max): 400V
- Current (max): 14A
- Contact Plating: Gold
- Contact Resistance: 7mR
- Insulation Resistance: 100MR
- Pitch: 3.50mm
- Operating Temperature: -40°C to +105°C
Applications
Automotive, Communications & Networking, Consumer Electronics, Aerospace, Defence, Military, Industrial, Lighting, Medical
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Power
- :
- 3.5mm
- :
- 1Rows
- :
- 2Contacts
- :
- Through Hole Straight
- :
- Ultra-Fit 172286 Series
- :
- -
- :
- Copper Alloy
- :
- Gold Plated Contacts
Technical Docs (5)
Also Known As
21 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 19/4/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|---|---|
1+ | S$1.78 (S$1.90) | ( ) |
10+ | S$1.57 (S$1.68) | ( ) |
100+ | S$1.36 (S$1.46) | ( ) |
500+ | S$1.11 (S$1.19) | ( ) |
1000+ | S$0.895 (S$0.96) | ( ) |
5000+ | S$0.863 (S$0.92) | ( ) |
Pricing is unavailable. Please contact customer services.