You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
39296068
Pin Header, Power, 4.2 mm, 2 Rows, 6 Contacts, Through Hole Straight, Mini-Fit Jr. 5566 Series
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 39296068
- Order Code:
- 1513219
- Product Range
- Mini-Fit Jr. 5566 Series
- Also Known As:
- 39-29-6068, GTIN UPC EAN: 800754239684
- Technical Datasheet:
- 39296068 Datasheet
Product Range Selector (Mini-Fit Jr. 5566 Series)
See all from this product rangeAlternatives for 39296068
Product Overview
- Positive locking and scoop-proof housings
- Fully isolated terminals
- Polarized mating geometry ensures mismating
- Receptacles and plugs accept standard Mini-Fit and Mini-Fit Plus crimp terminals
Applications
Automotive, Commercial Vehicle, Consumer Electronics, Communications & Networking, Medical
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Power
- :
- 4.2mm
- :
- 2Rows
- :
- 6Contacts
- :
- Through Hole Straight
- :
- Mini-Fit Jr. 5566 Series
- :
- Shrouded
- :
- Brass
- :
- Gold Plated Contacts
Technical Docs (4)
Also Known As
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|---|---|
1+ | S$3.08 (S$3.30) | ( ) |
10+ | S$2.83 (S$3.03) | ( ) |
100+ | S$2.74 (S$2.93) | ( ) |
250+ | S$2.46 (S$2.63) | ( ) |
500+ | S$2.45 (S$2.62) | ( ) |
1000+ | S$2.27 (S$2.43) | ( ) |
Pricing is unavailable. Please contact customer services.