You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

43031-5008

Contact, Micro-Fit 3.0 43031 Series, Pin, Crimp, 26 AWG, Gold Plated Contacts

MOLEX 43031-5008
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
43031-5008
Order Code:
2820628
Product Range
Micro-Fit 3.0 43031 Series
Also Known As:
GTIN UPC EAN: 889056918725
Technical Datasheet:
43031-5008   Datasheet
See all Technical Docs

Product Range Selector (Micro-Fit 3.0 43031 Series)

See all from this product range

Product Overview

The 43031-5008 from Molex is a 43031 series Micro-Fit TPA male crimp terminal. Suitable for use with 200875 Micro-Fit TPA plug housing.
  • Phosphor bronze metal, gold (mating) and tin (termination) plating
  • Crimp or compression termination interface style
  • Maximum durability of 30 mating cycles
  • Wire insulation diameter is 1.27mm maximum
  • Wire size is 30AWG to 26AWG delivers design flexibility for a broad range of applications
  • 0.38µm minimum selective gold over 2.5µm minimum selective tin over 1.27µm overall nickel finish

Applications

Alternative Energy, Automotive, Communications & Networking, Consumer Electronics, Medical

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Micro-Fit 3.0 43031 Series

:
Pin

:
Crimp

:
26AWG

:
Gold Plated Contacts

:
Molex Micro-Fit TPA 200875 Series Plug Housing Connectors

:
30AWG

:
Phosphor Bronze

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Also Known As

GTIN UPC EAN: 889056918725

12,000 In stock Need more?

12,000 UK stock for 3-4 days delivery

S$0.082 ( S$0.09  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 12000 Minimum: 12000
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
12000+ S$0.082 (S$0.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
24000+ S$0.075 (S$0.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --