You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

501864-5090

FFC / FPC Board Connector, 0.5 mm, 50 Contacts, Receptacle, Easy-On 501864 Series, Surface Mount

501864-5090 - FFC / FPC Board Connector, 0.5 mm, 50 Contacts, Receptacle, Easy-On 501864 Series, Surface Mount

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
501864-5090
Order Code:
2781980
Product Range
Easy-On 501864 Series
Also Known As:
GTIN UPC EAN: 822350575850
Technical Datasheet:
501864-5090   Datasheet
See all Technical Docs

Product Overview

The 501864-5090 is a 50-position 1-row female vertical Easy-On™ type FFC-to-Board connector with gold-plated copper alloy contacts. It mates with 501783-3009 plug jacket and 501784-3009 plug jacket cover.
  • PCB retention and PCB locator
  • Polarized to PCB
  • Maximum current per contact is 0.5A
  • Maximum voltage is 50VAC (RMS)/DC

Applications

Automotive, Consumer Electronics, Data / Computing, Industrial, Medical, Portable Devices

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
0.5mm

:
50Contacts

:
Receptacle

:
Easy-On 501864 Series

:
Surface Mount

:
Bottom

:
1 Row

:
Gold Plated Contacts

:
Copper Alloy

:
0.3mm

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

Also Known As

GTIN UPC EAN: 822350575850
Packaging type Re-reel
  Additional packaging options available
Reel in 900/reel:2779821 Check stock

253 In stock Need more?

253 available for 3 - 4 business days delivery

S$5.21 ( S$5.57  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$5.21 (S$5.57)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ S$4.58 (S$4.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ S$4.38 (S$4.69)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ S$4.16 (S$4.45)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ S$3.65 (S$3.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ S$3.55 (S$3.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

Also available on  Reel  in 900/reel: 2779821

 

 
Check stock location (important)
 
 

 

More stock available week commencing 21/12/20

 

 
Quantity Price (Incl GST) Your Price (Incl GST)
900+ S$3.04 (S$3.25)
Promotional price
Contract Price
Web only price
Web only contract price
  (S$3.25)
1800+ S$2.98 (S$3.19)
Promotional price
Contract Price
Web only price
Web only contract price
  (S$3.19)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
Choose your packaging preference
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange