You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

501951-5010-TR500

FFC / FPC Board Connector, 0.5 mm, 50 Contacts, Receptacle, Easy-On 501951 Series, Surface Mount

501951-5010-TR500 - FFC / FPC Board Connector, 0.5 mm, 50 Contacts, Receptacle, Easy-On 501951 Series, Surface Mount

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
501951-5010-TR500
Order Code:
2903866
Product Range
Easy-On 501951 Series
Also Known As:
501951-5010, GTIN UPC EAN: 822350565233
See all Technical Docs

Product Overview

Easy-On FFC FPC Connectors are ideal for tight-packaging applications. They feature positive lock and dual-contact design that ensures reliable connection. Additionally, a wide variety of actuator options including ZIF, slider and flip help to establish a secure connection between the FFC/FPC connectors and terminals.
  • Movable terminals ensure more secure contact retention
  • Actuators reinforcements for large circuit sizes
  • Various cable tab and actuator locking styles
  • Accepts standard or shielded FFC connectors
  • Grounding terminals accommodate high-speed, high-frequency signal requirements such as LVDS
  • Multiple polarizing keys
  • Positive inertia lock

Applications

Automotive, Consumer Electronics, Industrial, Medical, Data / Computing

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
0.5mm

:
50Contacts

:
Receptacle

:
Easy-On 501951 Series

:
Surface Mount

:
-

:
1 Row

:
Gold Plated Contacts

:
Copper Alloy

:
0.3mm

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (6)

Also Known As

501951-5010, GTIN UPC EAN: 822350565233

500 In stock Need more?

500 available for 3 - 4 business days delivery

S$2.38 ( S$2.55  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 500 Minimum: 500
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
500+ S$2.38 (S$2.55)