You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

63811-2600

Crimp Tool, Ratchet, Molex MX150 33000, 33011 & 31296 Series 22-18AWG Blade Pin Contacts

MOLEX 63811-2600

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
63811-2600
Order Code:
1715394
Product Range
207129 Series
Also Known As:
GTIN UPC EAN: 756054649695
Technical Datasheet:
63811-2600   Datasheet
See all Technical Docs

Product Range Selector (207129 Series)

See all from this product range

Product Overview

  • A full cycle ratcheting hand tool ensures complete crimps
  • Ergonomically designed soft handles
  • Precisely designed crimping profiles with simple contact positioning
  • Easy handling due to outstanding force ratio
  • Removable crimp head can be use in the air powered tool 63816-0100, with crimp adapter 63816-0700
  • Can use in battery powered tool 63816-0200 110V or 63816-0250 220V, with crimp adapter 63816-0600
  • For 1.50mm (.591") Pitch, MX150™ blade male crimp terminals, 18-22AWG

Applications

Maintenance & Repair

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Ratchet

:
Molex MX150 33000, 33011 & 31296 Series 22-18AWG Blade Pin Contacts

:
207129 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Also Known As

GTIN UPC EAN: 756054649695

No Longer Stocked

S$635.59 ( S$680.08  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$635.59 (S$680.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ S$614.40 (S$657.41)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ S$593.28 (S$634.81)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ S$572.04 (S$612.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange