You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

63813-0400. - 

Extraction Tool, Molex Mini-Fit Sr. 42815 & 42817 Series 16-8AWG Pin & Socket Contacts

63813-0400. - Extraction Tool, Molex Mini-Fit Sr. 42815 & 42817 Series 16-8AWG Pin & Socket Contacts

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
63813-0400.
Order Code:
3076003
Product Range
207121 Series
Also Known As:
GTIN UPC EAN: 800754250412
Technical Datasheet:
63813-0400.   Datasheet
See all Technical Docs

Product Information

:
Molex Mini-Fit Sr. 42815 & 42817 Series 16-8AWG Pin & Socket Contacts
:
207121 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 63813-0400 is a manual extraction tool designed to extract the male and female Mini-Fit Sr.™ terminals (42815 and 42817 Series) from their appropriate housings. This T9999 series hand tool measures 9.5mm2 by 101.6mm long.
  • Wire size range from 8 to 16AWG

Applications

Maintenance & Repair

Warnings

This extractor tool should be used to extract the terminal only. Using it for unintended purposes may cause injury or damage to parts. Be careful not to deform the end of the terminal.

Also Known As

GTIN UPC EAN: 800754250412

Associated Products

Compare Selected

No Longer Stocked

S$169.81 ( S$181.70 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$169.81 (S$181.70)